Add To Favorites
Product Overview
Digi-Key Part Number 480-2570-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH100PGL09B

Description SENSOR AMP 100PSI 4-20MA OUT
Expanded Description Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge Female - 7/16" (11.11mm) UNF Schrader 4 mA ~ 20 mA Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MLH
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.25%
Voltage - Supply 9.5 V ~ 30 V
Port Size Female - 7/16" (11.11mm) UNF Schrader
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 1m
Maximum Pressure 300 PSI (2068.43 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-2570

13:01:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 115,51000 115,51
10 97,80800 978,08
25 93,99920 2.349,98
50 89,52320 4.476,16
100 86,38330 8.638,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback