Add To Favorites
Product Overview
Digi-Key Part Number 480-4980-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA6991-L51

Description SENSOR TRANS OPAQUE OPTOSCHMITT
Expanded Description Optical Sensor Transmissive 0.125" (3.18mm) Module, Pre-Wired
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Buffer
Mounting Type Chassis Mount
Current - Supply 15mA
Voltage - Supply 4.5 V ~ 12 V
Response Time 70ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case Module, Pre-Wired
 
Additional Resources
Standard Package ? 1
Other Names 480-4980
HOA6991-L51-ND
HOA6991L51

07:02:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 8,29700 82,97
25 7,76640 194,16
50 7,33520 366,76
100 6,87260 687,26
500 6,32006 3.160,03
1.000 6,01910 6.019,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback