Add To Favorites
Product Overview
Digi-Key Part Number 480-1940-ND
Quantity Available 1.473
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA1882-012

Description SENSOR PHOTOTRANS SLOT OPTICAL
Expanded Description Optical Sensor Transmissive 0.200" (5.08mm) Phototransistor PCB Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HOA1882 Datasheet
Infrared Sensors Line Guide
PCN Design/Specification Resin 04/Dec/2013
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.200" (5.08mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 15µs
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1940
HOA1882012

12:01:20 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 3,29500 32,95
25 2,96400 74,10
50 2,77480 138,74
100 2,62060 262,06
500 2,34942 1.174,71
1.000 2,25795 2.257,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback