Add To Favorites
Product Overview
Digi-Key Part Number 480-1989-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA1877-001

Description SENSOR PHOTOTRANS SLOT SLOT OPT
Expanded Description Optical Sensor Transmissive 0.375" (9.52mm) Phototransistor PCB Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HOA1877
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.375" (9.52mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 15µs, 15µs
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
Additional Resources
Standard Package ? 1
Other Names 480-1989
HOA1877001

14:41:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 8,39800 83,98
25 7,86120 196,53
50 7,42480 371,24
100 6,95630 695,63
500 6,39712 3.198,56
1.000 6,09249 6.092,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback