Add To Favorites
Product Overview
Digi-Key Part Number 480-4972-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA0961-T51

Description SENSOR DIGITAL SLOT OPTOSCHMITT
Expanded Description Optical Sensor Transmissive 0.125" (3.18mm) PCB Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Buffer
Mounting Type Through Hole
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 10 V
Response Time 60ns, 15ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-4972
HOA0961-T51-ND
HOA0961T51

18:57:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,05000 7,05
10 5,15600 51,56
25 4,82640 120,66
50 4,55840 227,92
100 4,27090 427,09
500 3,92760 1.963,80
1.000 3,74056 3.740,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback