Add To Favorites
Product Overview
Digi-Key Part Number 480-3552-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA0902-012

Description SENSOR DIGITAL OUT SLOT OPTICAL
Expanded Description Optical Sensor Transmissive 0.126" (3.2mm) PCB Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.126" (3.2mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Through Hole
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 5.5 V
Response Time -
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3552
HOA0902-012-ND
HOA0902012

00:55:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,05000 11,05
10 8,08700 80,87
25 7,57080 189,27
50 7,15020 357,51
100 6,69920 669,92
500 6,16068 3.080,34
1.000 5,86730 5.867,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback