Add To Favorites
Product Overview
Digi-Key Part Number 480-1932-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA0902-011

Description SENSOR DIGITAL OUT SLOT OPTICAL
Expanded Description Optical Sensor Transmissive 0.126" (3.2mm) PCB Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.126" (3.2mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Through Hole
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 5.5 V
Response Time -
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1932
HOA0902011

07:40:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,52000 10,52
10 7,69400 76,94
25 7,20240 180,06
50 6,80220 340,11
100 6,37330 637,33
500 5,86090 2.930,45
1.000 5,58181 5.581,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback