Add To Favorites
Product Overview
Digi-Key Part Number 480-2814-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

GTN1A111

Description SENSOR 40MM HALL GEAR TOOTH
Expanded Description Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Plastic Housed, Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GTN Series
Catalog Page 2514 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series GTN
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 9kHz
Voltage - Supply 8 V ~ 16 V
Must Operate -
Must Release -
Operating Temperature -
Package / Case Barrel, Plastic Housed, Flange Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 128
Other Names 480-2814

15:00:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 53,73000 53,73
10 44,50900 445,09
25 42,58920 1.064,73
50 40,93100 2.046,55
100 38,98190 3.898,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback