Add To Favorites
Product Overview
Digi-Key Part Number 480-4490-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDXRRX030PGAA5

Description SENSOR PRESS 30PSIG ANALOG
Expanded Description Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series ASDX
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 30 PSI (206.84 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.09" (2.31mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -20°C ~ 105°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-4490
ASDXRRX030PGAA5-ND

14:37:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46,05000 46,05
10 36,62700 366,27
25 34,31720 857,93
50 32,83660 1.641,83
100 31,55820 3.155,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback