Add To Favorites
Product Overview
Digi-Key Part Number 480-3738-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDXRRX010NGAA5

Description SENSOR PRESS GAUGE 10" H2O 8DIP
Expanded Description Pressure Sensor 0.36 PSI (2.49 kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series ASDX
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 0.36 PSI (2.49 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.09" (2.31mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 0.72 PSI (4.96 kPa)
Operating Temperature -20°C ~ 105°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-3738
ASDXRRX010NGAA5-ND

06:42:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,44000 49,44
10 40,95700 409,57
25 39,18960 979,74
50 37,66380 1.883,19
100 35,87020 3.587,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback