Add To Favorites
Product Overview
Digi-Key Part Number 575SS103-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

575SX1A48S103SS

Description POT 10K OHM 1/2W PLASTIC LINEAR
Expanded Description 10k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W Solder Hook
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 575
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Hook
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 575SS103

20:03:57 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 4,65100 46,51
25 4,18440 104,61
50 3,91720 195,86
100 3,69970 369,97
250 3,46636 866,59
500 3,31684 1.658,42
1.000 3,18770 3.187,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback