Add To Favorites
Product Overview
Digi-Key Part Number 574SS104-ND
Quantity Available
Manufacturer

Manufacturer Part Number

574SX1M48S104SD

Description POT 100K OHM 1/2W PLASTIC LINEAR
Expanded Description 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 574
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins, Board Locks
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
  • 3FD-520 - Tamura | MT2112-ND DigiKey Electronics
  • 3FD-520
  • Tamura
  • XFRMR LAMINATED 12VA THRU HOLE
  • Unit Price 10,41000
  • MT2112-ND
Additional Resources
Standard Package ? 100
Other Names 574SS104

03:07:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 5,57000 55,70
25 5,21400 130,35
50 4,92440 246,22
100 4,61380 461,38
250 4,41472 1.103,68
500 4,24286 2.121,43
1.000 4,04081 4.040,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback