Add To Favorites
Product Overview
Digi-Key Part Number 574SS103-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

574SX1M48S103SD

Description POT 10K OHM 1/2W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 574
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins, Board Locks
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 574SS103

08:25:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,83000 6,83
10 5,00000 50,00
25 4,67960 116,99
50 4,41980 220,99
100 4,14120 414,12
250 3,96252 990,63
500 3,80824 1.904,12
1.000 3,62689 3.626,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback