Add To Favorites
Product Overview
Digi-Key Part Number 480-5885-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

53C310K

Description POT 10K OHM 2W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 380, RV4, 485, 53C, 385 Series Datasheet
Featured Product Potentiometer Line
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 53C
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 312°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
You May Also Be Interested In
  • TW1103KA - TE Connectivity Passive Product | A104670-ND DigiKey Electronics
  • TW1103KA
  • TE Connectivity Passive Product
  • POT 10K OHM 1W WIREWOUND LINEAR
  • Unit Price 11,79000
  • A104670-ND
Additional Resources
Standard Package ? 100
Other Names 480-5885
53C310K-ND

21:11:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,81000 10,81
10 7,90700 79,07
25 7,40120 185,03
50 6,99040 349,52
100 6,54950 654,95
250 6,26696 1.566,74
500 6,02296 3.011,48
1.000 5,73615 5.736,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback