Add To Favorites
Product Overview
Digi-Key Part Number 480-6325-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

53C15K

Description POT 5K OHM 2W PLASTIC LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 53C
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 312°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Round
Actuator Length 2.000" (50.80mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-6325
53C15K-ND

23:18:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 8,75700 87,57
25 8,19800 204,95
50 7,74280 387,14
100 7,25440 725,44
250 6,94144 1.735,36
500 6,67116 3.335,58
1.000 6,35349 6.353,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback