• Obsolete item.
Product Overview
Digi-Key Part Number 480-3472-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

513SS16

Description SENSOR UNIPOLAR SW DIG QC 0.093"
Expanded Description Magnetic Unipolar Switch Digital Quick Connect - 0.093" (2.3mm) Threaded Boss, Quick Connect Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL 5xSS, 6xSS Families 19/May/2016
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 5SS
Part Status Obsolete
Output Type Digital
Type Unipolar Switch
Actuator Material -
Termination Style Quick Connect - 0.093" (2.3mm)
Frequency -
Voltage - Supply 6 V ~ 16 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case Threaded Boss, Quick Connect Terminals
 
Additional Resources
Standard Package ? 10
Other Names 480-3472
513SS16-ND

01:27:17 3/23/2017

Send Feedback