Add To Favorites
Product Overview
Digi-Key Part Number 392JA504-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

392JA500K

Description POT 500K OHM 1/2W PLASTIC LINEAR
Expanded Description 500k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 392
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 500k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 392JA504

17:45:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,18000 10,18
10 7,44500 74,45
25 6,96920 174,23
50 6,58260 329,13
100 6,16720 616,72
250 5,90120 1.475,30
500 5,67146 2.835,73
1.000 5,40138 5.401,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback