Add To Favorites
Product Overview
Digi-Key Part Number 392JA254-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

392JA250K

Description POT 250K OHM 1/2W PLASTIC LINEAR
Expanded Description 250k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 392
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 250k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 392JA254

05:17:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,35000 10,35
10 7,57000 75,70
25 7,08600 177,15
50 6,69260 334,63
100 6,27050 627,05
250 5,99996 1.499,99
500 5,76638 2.883,19
1.000 5,49178 5.491,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback