Add To Favorites
Product Overview
Digi-Key Part Number 480-3023-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

313SX4-T

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SX Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SX
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Turret
Operating Force, Torque 60gf
Release Force 11gf
Pretravel 0.050" (1.27mm)
Ingress Protection -
Differential Travel 0.015" (0.38mm)
Features -
Overtravel 0.010" (0.25mm)
Operating Position 0.557" (14.15mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 30
Other Names 313SX4T
480-3023

22:12:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,38000 28,38
10 22,57900 225,79
25 21,15480 528,87
50 20,24220 1.012,11
100 19,45410 1.945,41
250 18,52768 4.631,92
500 17,87782 8.938,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback