Add To Favorites
Product Overview
Digi-Key Part Number 480-2317-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

311SM1-T

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Turret
Operating Force, Torque 40gf
Release Force 7gf
Pretravel 0.085" (2.16mm)
Ingress Protection -
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.020" (0.5mm)
Operating Position 0.340" (8.6mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 311SM1T
480-2317

01:16:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,25000 11,25
10 8,61300 86,13
25 8,13440 203,36
50 7,62160 381,08
100 7,29280 729,28
250 7,00876 1.752,19
500 6,67502 3.337,51
1.000 6,44090 6.440,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback