Add To Favorites
Product Overview
Digi-Key Part Number 480-3620-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

3100 00030605

Description THERMOSTAT 96.1DEG C SPST-NC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 3100
Part Status Active
Circuit -
Switching Temperature -
Reset Temperature -
Current Rating - AC 3A (240V), 7A (30V)
Current Rating - DC 7A (30V)
Tolerance -
Switching Cycles 5K
Termination Style Solder Lug
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Additional Resources
Standard Package ? 10
Other Names 3100 00030605
3100 00030605-ND
480-3620

16:11:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 59,25000 59,25
10 49,07700 490,77
25 46,96000 1.174,00
50 45,13180 2.256,59
100 42,98250 4.298,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback