Add To Favorites
Product Overview
Digi-Key Part Number 309NPC502-ND
Quantity Available 563
Can ship immediately
Manufacturer

Manufacturer Part Number

309NPC5K

Description POT 5K OHM 1W CERMET LINEAR
Expanded Description 5k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 308, 309 Series
309NPC5K
Featured Product Potentiometer Line
Catalog Page 2075 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 309NPC
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 309NPC502

15:28:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,75000 12,75
10 9,76000 97,60
25 9,21840 230,46
50 8,63700 431,85
100 8,26440 826,44
250 7,94272 1.985,68
500 7,56446 3.782,23
1.000 7,29914 7.299,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback