Add To Favorites
Product Overview
Digi-Key Part Number 308NPC102-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

308NPC1K

Description POT 1K OHM 1/2W PLASTIC LINEAR
Expanded Description 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 308, 309 Series
308NPC1K
Featured Product Potentiometer Line
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 308NPC
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 308NPC102

17:44:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,89000 11,89
10 9,10400 91,04
25 8,59840 214,96
50 8,05620 402,81
100 7,70870 770,87
250 7,40856 1.852,14
500 7,05578 3.527,89
1.000 6,80830 6.808,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback