Add To Favorites
Product Overview
Digi-Key Part Number 480-2511-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

26PCBFA2G

Description SENSOR 5PSI GAUGE
Expanded Description Pressure Sensor ±5 PSI (±34.47 kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 26PC
Part Status Active
Pressure Type Compound
Operating Pressure ±5 PSI (±34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 50 mV (10V)
Accuracy ±0.5%
Voltage - Supply 2.5 V ~ 16 V
Port Size Male - 0.2" (5mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure ±20 PSI (±137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2511

02:50:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,73000 40,73
10 32,39700 323,97
25 30,35400 758,85
50 29,04440 1.452,22
100 27,91360 2.791,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback