Add To Favorites
Product Overview
Digi-Key Part Number 480-2825-5-ND
Quantity Available 721
Can ship immediately
Manufacturer

Manufacturer Part Number

1GP4004

Description SENSOR HALL DIGITAL CONNECTOR
Expanded Description Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Aluminum
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1GP4004 Drawing
Catalog Page 2514 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 1GP
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 25kHz
Voltage - Supply 4.5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case Barrel, Aluminum
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-2825-5

21:41:51 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,56000 19,56
10 15,56100 155,61
25 14,57920 364,48
50 13,95000 697,50
100 13,40700 1.340,70
500 12,32066 6.160,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback