Add To Favorites
Product Overview
Digi-Key Part Number 480-3201-ND
Quantity Available 1.692
Can ship immediately
Manufacturer

Manufacturer Part Number

1DM437

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DM, DP Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series DM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 425gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel 0.585" (14.9mm)
Operating Position 0.755" (19.2mm)
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Temperature -37°C ~ 82°C
 
Additional Resources
Standard Package ? 25
Other Names 480-3201

04:04:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,46000 11,46
10 8,38000 83,80
25 7,84480 196,12
50 7,40940 370,47
100 6,94210 694,21
250 6,64260 1.660,65
500 6,38398 3.191,99
1.000 6,07998 6.079,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback