Add To Favorites
Product Overview
Digi-Key Part Number 480-2491-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

1DM18

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DM, DP Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series DM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 425gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel 0.120" (3.05mm)
Operating Position -
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Temperature -37°C ~ 82°C
 
Additional Resources
Standard Package ? 25
Other Names 480-2491

06:17:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,30000 9,30
10 6,80000 68,00
25 6,36560 159,14
50 6,01220 300,61
100 5,63280 563,28
250 5,38988 1.347,47
500 5,18002 2.590,01
1.000 4,93334 4.933,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback