Add To Favorites
Product Overview
Digi-Key Part Number 480-3161-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

192-302LET-A01

Description NTC THERMISTOR 3K OHM BEAD
Expanded Description NTC Thermistor 3k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 192-302LET-A01
Catalog Page 2549 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 192
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 3k
Resistance Tolerance -
B Value Tolerance ±1.3%
B0/50 3887K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 192302LETA01
480-3161

19:20:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,11400 31,14
25 2,80120 70,03
50 2,62200 131,10
100 2,47640 247,64
500 2,22014 1.110,07
1.000 2,13369 2.133,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback