Add To Favorites
Product Overview
Digi-Key Part Number 480-2626-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

1865-03G-KDN

Description SENSOR FORCE/PRES 0-15PSIG 10VDC
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge 0 V ~ 7.5 V 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Model 1865 Series
PCN Assembly/Origin Multiple Devices Tooling 01/Dec/2016
Catalog Page 2521 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 1865
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 V ~ 7.5 V
Accuracy ±0.25%
Voltage - Supply 0 V ~ 15 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style -
Maximum Pressure 45 PSI (310.26 kPa)
Operating Temperature -28°C ~ 54°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 186503GKDN
480-2626

06:51:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 128,47000 128,47
10 108,78300 1.087,83
25 104,54760 2.613,69
50 99,56900 4.978,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback