Add To Favorites
Product Overview
Digi-Key Part Number 480-3151-1-ND
Quantity Available 1.371
Can ship immediately
Manufacturer

Manufacturer Part Number

173-473LAF-301

Description NTC THERMISTOR 47K OHM 5% 0805
Expanded Description NTC Thermistor 47k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Temperature Sensors Line Guide
Catalog Page 2549 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 173
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 4150K
B25/100 -
Operating Temperature -60°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 480-3151-1

16:46:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 0,88000 8,80
25 0,78720 19,68
50 0,71520 35,76
100 0,64350 64,35
500 0,56896 284,48
1.000 0,53306 533,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3151-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46370
  • Digi-Reel® ? : 480-3151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback