Add To Favorites
Product Overview
Digi-Key Part Number 480-3137-ND
Quantity Available 2.239
Can ship immediately
Manufacturer

Manufacturer Part Number

135-104QAD-J01

Description NTC THERMISTOR 100K OHM DO35
Expanded Description NTC Thermistor 100k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Thermal Sensor Prod Range Guide
Catalog Page 2549 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 135
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance -
B Value Tolerance ±2.1%
B0/50 4138K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 300°C
Power - Max -
Length - Lead Wire 1.13" (28.60mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 500
Other Names 135104QADJ01
480-3137

12:47:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,34500 23,45
25 2,10960 52,74
50 1,97480 98,74
100 1,86520 186,52
500 1,67224 836,12
1.000 1,60713 1.607,13
5.000 1,47692 7.384,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback