Add To Favorites
Product Overview
Digi-Key Part Number 480-3066-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

11TS95-2

Description SWITCH TOGGLE SPST 20A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Toggle Switch Line Guide
TS Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2238 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series TS
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 16.51mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features Sealed
Actuator Material Nickel Plated
Electrical Life -
Operating Temperature -54°C ~ 71°C
 
Associated Product
You May Also Be Interested In
  • C3900BA - Bulgin | 1091-1026-ND DigiKey Electronics
  • C3900BA
  • Bulgin
  • SWITCH TOGGLE SPST 20A 125V
  • Unit Price 3,75000
  • 1091-1026-ND
Additional Resources
Standard Package ? 1
Other Names 11TS952
480-3066

00:49:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,98100 59,81
25 5,82400 145,60
50 5,66660 283,33
100 5,50930 550,93
250 5,19444 1.298,61
500 4,40740 2.203,70
1.000 4,17129 4.171,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback