Add To Favorites
Product Overview
Digi-Key Part Number 480-3946-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

11SM1077-T

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series Datasheet
Product Training Modules Electromechanical Switch Technology
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Turret
Operating Force, Torque 141.7gf
Release Force 28gf
Pretravel 0.020" (0.5mm)
Ingress Protection -
Differential Travel 0.004" (0.1mm)
Features -
Overtravel 0.005" (0.13mm)
Operating Position 0.330" (8.4mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 11SM1077-T-ND
11SM1077T
480-3946

12:20:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,82000 12,82
10 9,80900 98,09
25 9,26480 231,62
50 8,68040 434,02
100 8,30590 830,59
250 7,98252 1.995,63
500 7,60240 3.801,20
1.000 7,33576 7.335,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback