Add To Favorites
Product Overview
Digi-Key Part Number 480-2330-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

111SM23-T

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Actuator Type Lever, Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Turret
Operating Force, Torque 198.4gf
Release Force 56.7gf
Pretravel 0.218" (5.5mm)
Ingress Protection -
Differential Travel 0.025" (0.6mm)
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.562" (14.3mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 111SM23T
480-2330

00:46:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,97000 25,97
10 20,65800 206,58
25 19,35480 483,87
50 18,52000 926,00
100 17,79880 1.779,88
250 16,95120 4.237,80
500 16,35666 8.178,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback