Add To Favorites
Product Overview
Digi-Key Part Number 480-2326-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

111SM1

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series
SM Series Datasheet
Product Training Modules Electromechanical Switch Technology
Catalog Page 2287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Lug
Operating Force, Torque 198.4gf
Release Force 56.7gf
Pretravel 0.218" (5.5mm)
Ingress Protection -
Differential Travel 0.030" (0.76mm)
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.350" (8.9mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 480-2326

17:09:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,24000 12,24
10 9,36800 93,68
25 8,84880 221,22
50 8,29040 414,52
100 7,93280 793,28
250 7,62392 1.905,98
500 7,26088 3.630,44
1.000 7,00620 7.006,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback