Add To Favorites
Product Overview
Digi-Key Part Number H11584-ND
Quantity Available 595
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-2LPG-062N2D-A-(500)

Description CABLE ASSEM WFL-WFL 500MM ULTRA
Expanded Description Cable Assembly Coaxial W.FL to W.FL Female to Female 1.00mm OD Coaxial Cable 19.7" (500.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL-2LPG-062N2D-A-(500)
Catalog Page 475 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 19.7" (500.0mm)
Cable Type 1.00mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H11584
WFL2LPG062N2DA500

21:24:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,74000 7,74
10 7,41700 74,17
25 6,77240 169,31
50 6,44980 322,49
100 6,12740 612,74
250 5,48236 1.370,59
500 5,15988 2.579,94
1.000 4,51490 4.514,90
2.500 4,28916 10.722,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H11560-ND
  • Description: CABLE ASSEM WFL-WFL 100MM ULTRA
  • Quantity Available: 945 - Immediate
  • Digi-Key Part Number: H11583-ND
  • Description: CABLE ASSEM WFL-WFL 200MM ULTRA
  • Quantity Available: 1.328 - Immediate
  • Digi-Key Part Number: H11562-ND
  • Description: CABLE ASSEM WFL-WFL 40MM ULTRA
  • Quantity Available: 274 - Immediate
  • Digi-Key Part Number: H11563-ND
  • Description: CALE ASSEM WFL-WFL 70MM ULTRA
  • Quantity Available: 478 - Immediate
  • Digi-Key Part Number: H11561-ND
  • Description: CABLE ASSEM WFL-WFL 35MM ULTRA
  • Quantity Available: 386 - Immediate
Send Feedback