Add To Favorites
Product Overview
Digi-Key Part Number H11562-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-2LPG-062N2D-A-(40)

Description CABLE ASSEM WFL-WFL 40MM ULTRA
Expanded Description Cable Assembly Coaxial W.FL to W.FL Female to Female 1.00mm OD Coaxial Cable 1.575" (40.01mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 1.575" (40.01mm)
Cable Type 1.00mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *W.FL-2LPG-062N2D-A-(40)
H11562
WFL2LPG062N2DA40

09:09:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,14000 6,14
10 5,88400 58,84
25 5,37240 134,31
50 5,11640 255,82
100 4,86070 486,07
250 4,34900 1.087,25
500 4,09318 2.046,59
1.000 3,58154 3.581,54
2.500 3,40246 8.506,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H11584-ND
  • Description: CABLE ASSEM WFL-WFL 500MM ULTRA
  • Quantity Available: 582 - Immediate
  • Digi-Key Part Number: H11583-ND
  • Description: CABLE ASSEM WFL-WFL 200MM ULTRA
  • Quantity Available: 1.193 - Immediate
  • Digi-Key Part Number: H11582-ND
  • Description: CABLE ASSEM WFL-WFL 1M ULTRA
  • Quantity Available: 66 - Immediate
  • Digi-Key Part Number: H11563-ND
  • Description: CALE ASSEM WFL-WFL 70MM ULTRA
  • Quantity Available: 473 - Immediate
  • Digi-Key Part Number: H11561-ND
  • Description: CABLE ASSEM WFL-WFL 35MM ULTRA
  • Quantity Available: 386 - Immediate
Send Feedback