Add To Favorites
Product Overview
Digi-Key Part Number H122301-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-2LP-04K1T-AC-(100)

Description CABLE ASSEM W.FL-W.FL 100MM
Expanded Description Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL Series
W.FL-2LP-04K1T-AC-(xx) Spec Sheet~
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 3.937" (100.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 100
Other Names H122301

15:05:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,56100 55,61
25 5,07800 126,95
50 4,83600 241,80
100 4,59420 459,42
250 4,11064 1.027,66
500 3,86884 1.934,42
1.000 3,38523 3.385,23
2.500 3,21597 8.039,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback