Add To Favorites
Product Overview
Digi-Key Part Number H11303-ND
Quantity Available 598
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RL-88(50)

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Catalog Page 309 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 60°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names *TM5RL-88(50)
H11303
TM5RL8850

09:55:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,58300 25,83
50 2,26000 113,00
100 2,15230 215,23
250 1,88328 470,82
500 1,82948 914,74
1.000 1,56043 1.560,43
2.500 1,45282 3.632,04
5.000 1,39901 6.995,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback