Add To Favorites
Product Overview
Digi-Key Part Number H11304-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RL-3232(50)

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Catalog Page 309 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 52
Other Names *TM5RL-3232(50)
H11304
TM5RL323250

10:34:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,07000 9,07
10 8,66800 86,68
50 7,48560 374,28
100 7,28860 728,86
250 6,50064 1.625,16
500 6,10668 3.053,34
1.000 5,39752 5.397,52
2.500 5,12173 12.804,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback