Add To Favorites
Product Overview
Digi-Key Part Number H11265-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

TM2REA-2416(50)

Description CONN MOD JACK 6P4C R/A UNSHLD
Expanded Description Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Catalog Page 309 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 80°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names *TM2REA-2416(50)
H11265
TM2REA241650

00:35:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59
10 6,31800 63,18
50 5,49400 274,70
100 5,21940 521,94
250 4,66996 1.167,49
500 4,39526 2.197,63
1.000 3,84586 3.845,86
2.500 3,65356 9.133,91
5.000 3,57115 17.855,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback