Add To Favorites
Product Overview
Digi-Key Part Number H11260-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

TM2RE-2416(50)

Description CONN MOD JACK 6P4C VERT UNSHLD
Expanded Description Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM-DSA Series
Catalog Page 309 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DSA
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 80°C
 
Associated Product
Additional Resources
Standard Package ? 65
Other Names *TM2RE-2416(50)
H11260
TM2RE241650

10:04:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 6,42400 64,24
50 5,58600 279,30
100 5,30670 530,67
250 4,74812 1.187,03
500 4,46882 2.234,41
1.000 3,91023 3.910,23
2.500 3,71471 9.286,78
5.000 3,63092 18.154,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback