Add To Favorites
Product Overview
Digi-Key Part Number H9018-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

TM1R-616W44-4S-150M

Description CONN MOD JACK 4P4C UNSHIELDED
Expanded Description Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) User Selectable Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM-W Series
Catalog Page 308 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Free Hanging (In-Line)
Orientation User Selectable
Termination Wire Leads
Shielding Unshielded
Ratings -
Features Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *TM1R-616W44-4S-150
H9018
TM1R-616W44-4S-150
TM1R616W444S150M

22:00:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 6,48300 64,83
50 5,63740 281,87
100 5,35560 535,56
250 4,79184 1.197,96
500 4,50996 2.254,98
1.000 3,86884 3.868,84
2.500 3,67540 9.188,49
5.000 3,59249 17.962,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback