Add To Favorites
Product Overview
Digi-Key Part Number HR1819-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2-12RB-7P(71)

Description CONN RECEPT 7 POS W/PINS
Expanded Description 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RP Series
Catalog Page 414 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RP
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Push-Pull
Orientation -
Ingress Protection -
Shell Material, Finish Polyamide Resin and Polyacetal Resin
Contact Finish Silver
Features -
Voltage - Rated 150VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -10°C ~ 60°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names *RPC2-12RB-7P(71)
HR1819
RPC212RB7P71

01:22:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,26000 3,26
10 3,12700 31,27
25 2,86600 71,65
50 2,73580 136,79
100 2,60540 260,54
250 2,27976 569,94
500 2,21462 1.107,31
1.000 1,88894 1.888,94
2.500 1,75867 4.396,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback