Add To Favorites
Product Overview
Digi-Key Part Number HR1275-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

RP17A-13RA-12SD(71)

Description CONN RECEPT 12POS FEMALE SOLDER
Expanded Description 12 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RP17 Type
Catalog Page 414 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RP17A
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 13
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polycarbonate, Glass Filled
Contact Finish Silver
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -10°C ~ 60°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *RP17A-13RA-12SD(71)
HR1275
RP17A13RA12SD71

16:46:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 5,30200 53,02
25 4,85960 121,49
50 4,63880 231,94
100 4,41790 441,79
250 3,86568 966,42
500 3,75524 1.877,62
1.000 3,20299 3.202,99
2.500 2,98210 7.455,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback