Add To Favorites
Product Overview
Digi-Key Part Number HR1753-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

RM15TRD-12S(71)

Description RECEPTACLE W/SOCKET INSERT-12CON
Expanded Description 12 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 15
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder
Fastening Type Threaded
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM15TRD-12S(71)
HR1753
RM15TRD12S71

15:15:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,06000 15,06
10 13,68700 136,87
25 13,34440 333,61
50 12,31800 615,90
100 11,63360 1.163,36
250 10,60712 2.651,78
500 9,92276 4.961,38
1.000 9,10157 9.101,57
2.500 8,89628 22.240,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback