Add To Favorites
Product Overview
Digi-Key Part Number HR1803-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12WBP-CP(7)(71)

Description CONN CABLE CLAMP SZ12 M13 SILVER
Expanded Description Silver Connector Cable Clamp, Internal M13x0.75 12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM-W Series
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM-W
Part Status Active
Type Cable Clamp, Internal
Cable Opening 0.296" (7.50mm)
Diameter - Outside 0.630" (16.00mm)
Shell Size - Insert 12
Thread Size M13x0.75
Cable Exit 180°
Material Brass, Zinc Alloy
Plating Nickel
Shielding -
Color Silver
Features Gasket, Washer
Ingress Protection IP67 - Dust Tight, Waterproof
Includes 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer
Material Flammability Rating -
For Use With/Related Products RM-W Series Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12WBP-CP(7)(71)
HR1803
RM12WBPCP771

15:03:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 5,22100 52,21
25 4,78560 119,64
50 4,56820 228,41
100 4,35060 435,06
250 3,80676 951,69
500 3,69798 1.848,99
1.000 3,15417 3.154,17
2.500 2,93664 7.341,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback