Add To Favorites
Product Overview
Digi-Key Part Number HR1802-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12WBP-CP(6)(71)

Description CONN CABLE CLAMP SZ12 M13 SILVER
Expanded Description Silver Connector Cable Clamp, Internal M13x0.75 12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM-W Series
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM-W
Part Status Active
Type Cable Clamp, Internal
Cable Opening 0.296" (7.50mm)
Diameter - Outside 0.630" (16.00mm)
Shell Size - Insert 12
Thread Size M13x0.75
Cable Exit 180°
Material Brass, Zinc Alloy
Plating Nickel
Shielding -
Color Silver
Features Gasket, Washer
Ingress Protection IP67 - Dust Tight, Waterproof
Includes 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer
Material Flammability Rating -
For Use With/Related Products RM-W Series Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12WBP-CP(6)(71)
HR1802
RM12WBPCP671

15:51:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 5,24300 52,43
25 4,80600 120,15
50 4,58780 229,39
100 4,36920 436,92
250 3,82308 955,77
500 3,71386 1.856,93
1.000 3,16770 3.167,70
2.500 2,94924 7.373,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback