Add To Favorites
Product Overview
Digi-Key Part Number HR1798-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12WBP-5P(71)

Description CONN PLUG 5POS CABLE PIN
Expanded Description 5 Position Circular Connector Plug, Male Pins Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM-W Series
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc, Brass, Pliable PVC, Chrome or Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12WBP-5P(71)
HR1798
RM12WBP5P71

10:01:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,45000 17,45
10 15,74700 157,47
25 15,08680 377,17
50 14,14400 707,20
100 13,67260 1.367,26
250 12,91824 3.229,56
500 12,54104 6.270,52
1.000 12,25817 12.258,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback