Add To Favorites
Product Overview
Digi-Key Part Number HR1792-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12WBP-3S(71)

Description CONN PLUG 3POS CABLE SKT
Expanded Description 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
RM12WBP-3S(71) Spec, Drawing
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Brass, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC, 700VDC
Current Rating 5A
Contact Finish Thickness 157.5µin (4.00µm)
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12WBP-3S(71)
HR1792
RM12WBP3S71

01:04:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,34000 18,34
10 16,55300 165,53
25 15,85920 396,48
50 14,86800 743,40
100 14,37240 1.437,24
250 13,57944 3.394,86
500 13,18296 6.591,48
1.000 12,88560 12.885,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback